


ABM11W-26.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13855-2-ND - Tape & Reel (TR) 535-13855-1-ND - Cut Tape (CT) 535-13855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-26.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-26.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹61.13000 | ₹611.30 |
| 25 | ₹46.85400 | ₹1,171.35 |
| 50 | ₹44.07700 | ₹2,203.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.31141 | ₹69,934.23 |
| 6,000 | ₹21.51323 | ₹1,29,079.38 |
| 9,000 | ₹21.43547 | ₹1,92,919.23 |
| 15,000 | ₹21.34655 | ₹3,20,198.25 |
| 21,000 | ₹21.29336 | ₹4,47,160.56 |
| 30,000 | ₹21.24088 | ₹6,37,226.40 |
| 36,000 | ₹21.21571 | ₹7,63,765.56 |