26 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-26.0000MHZ-4-B1U-T3

DigiKey Part Number
535-13855-2-ND - Tape & Reel (TR)
535-13855-1-ND - Cut Tape (CT)
535-13855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-26.0000MHZ-4-B1U-T3
Description
CRYSTAL 26.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-26.0000MHZ-4-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹61.13000₹611.30
25₹46.85400₹1,171.35
50₹44.07700₹2,203.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.31141₹69,934.23
6,000₹21.51323₹1,29,079.38
9,000₹21.43547₹1,92,919.23
15,000₹21.34655₹3,20,198.25
21,000₹21.29336₹4,47,160.56
30,000₹21.24088₹6,37,226.40
36,000₹21.21571₹7,63,765.56
Manufacturers Standard Package