ABM11W-32.0000MHZ-8-R50-N1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1,000
Unit Price: ₹41.00000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2,57,391
Unit Price: ₹32.62000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2,985
Unit Price: ₹39.14000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 5,703
Unit Price: ₹39.14000
Datasheet
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11W-32.0000MHZ-8-R50-N1U-T3

DigiKey Part Number
535-ABM11W-32.0000MHZ-8-R50-N1U-T3TR-ND - Tape & Reel (TR)
535-ABM11W-32.0000MHZ-8-R50-N1U-T3CT-ND - Cut Tape (CT)
535-ABM11W-32.0000MHZ-8-R50-N1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-32.0000MHZ-8-R50-N1U-T3
Description
CRYSTAL 32.000MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-32.0000MHZ-8-R50-N1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹34.10600₹341.06
25₹32.27960₹806.99
50₹30.93780₹1,546.89
100₹29.65180₹2,965.18
250₹28.04524₹7,011.31
500₹26.88416₹13,442.08
1,000₹25.77152₹25,771.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹24.10225₹72,306.75
6,000₹23.10562₹1,38,633.72
9,000₹22.54200₹2,02,878.00
15,000₹21.85181₹3,27,777.15
21,000₹21.40886₹4,49,586.06
30,000₹20.94946₹6,28,483.80
36,000₹20.71841₹7,45,862.76
Manufacturers Standard Package