Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM11W-32.0000MHZ-8-R50-N1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-32.0000MHZ-8-R50-N1U-T3TR-ND - Tape & Reel (TR) 535-ABM11W-32.0000MHZ-8-R50-N1U-T3CT-ND - Cut Tape (CT) 535-ABM11W-32.0000MHZ-8-R50-N1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-32.0000MHZ-8-R50-N1U-T3 |
Description | CRYSTAL 32.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-32.0000MHZ-8-R50-N1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹34.10600 | ₹341.06 |
| 25 | ₹32.27960 | ₹806.99 |
| 50 | ₹30.93780 | ₹1,546.89 |
| 100 | ₹29.65180 | ₹2,965.18 |
| 250 | ₹28.04524 | ₹7,011.31 |
| 500 | ₹26.88416 | ₹13,442.08 |
| 1,000 | ₹25.77152 | ₹25,771.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.10225 | ₹72,306.75 |
| 6,000 | ₹23.10562 | ₹1,38,633.72 |
| 9,000 | ₹22.54200 | ₹2,02,878.00 |
| 15,000 | ₹21.85181 | ₹3,27,777.15 |
| 21,000 | ₹21.40886 | ₹4,49,586.06 |
| 30,000 | ₹20.94946 | ₹6,28,483.80 |
| 36,000 | ₹20.71841 | ₹7,45,862.76 |



