


ABM2-16.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10881-2-ND - Tape & Reel (TR) 535-10881-1-ND - Cut Tape (CT) 535-10881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM2-16.000MHZ-D4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-16.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (8x4.5) | |
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.081" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹73.80300 | ₹738.03 |
| 25 | ₹69.81480 | ₹1,745.37 |
| 50 | ₹66.94480 | ₹3,347.24 |
| 100 | ₹64.17720 | ₹6,417.72 |
| 250 | ₹60.68644 | ₹15,171.61 |
| 500 | ₹58.17602 | ₹29,088.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹55.76996 | ₹55,769.96 |
| 2,000 | ₹53.46500 | ₹1,06,930.00 |
| 3,000 | ₹52.16117 | ₹1,56,483.51 |
| 5,000 | ₹50.56496 | ₹2,52,824.80 |
| 7,000 | ₹49.54087 | ₹3,46,786.09 |
| 10,000 | ₹48.47806 | ₹4,84,780.60 |