


ABM3-16.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10638-2-ND - Tape & Reel (TR) 535-10638-1-ND - Cut Tape (CT) 535-10638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-16.000MHZ-D2Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-16.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹44.35700 | ₹443.57 |
| 25 | ₹41.97080 | ₹1,049.27 |
| 50 | ₹40.23780 | ₹2,011.89 |
| 100 | ₹38.56970 | ₹3,856.97 |
| 250 | ₹36.47672 | ₹9,119.18 |
| 500 | ₹34.96898 | ₹17,484.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.52180 | ₹33,521.80 |
| 2,000 | ₹30.31294 | ₹60,625.88 |
| 3,000 | ₹29.70055 | ₹89,101.65 |
| 5,000 | ₹29.07385 | ₹1,45,369.25 |
| 7,000 | ₹28.98817 | ₹2,02,917.19 |
| 10,000 | ₹28.90387 | ₹2,89,038.70 |








