


ABM3-24.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-13585-2-ND - Tape & Reel (TR) 535-13585-1-ND - Cut Tape (CT) 535-13585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-24.000MHZ-B4Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-24.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹45.38200 | ₹453.82 |
| 25 | ₹42.90280 | ₹1,072.57 |
| 50 | ₹39.92080 | ₹1,996.04 |
| 100 | ₹38.43920 | ₹3,843.92 |
| 250 | ₹37.03212 | ₹9,258.03 |
| 500 | ₹35.17586 | ₹17,587.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.41568 | ₹32,415.68 |
| 2,000 | ₹24.58294 | ₹49,165.88 |
| 3,000 | ₹24.22836 | ₹72,685.08 |