


ABM3B-13.560MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8202-2-ND - Tape & Reel (TR) 300-8202-1-ND - Cut Tape (CT) 300-8202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-13.560MHZ-10-1-U-T |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-13.560MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹56.75000 | ₹567.50 |
| 25 | ₹53.67520 | ₹1,341.88 |
| 50 | ₹51.43860 | ₹2,571.93 |
| 100 | ₹49.31400 | ₹4,931.40 |
| 250 | ₹46.63400 | ₹11,658.50 |
| 500 | ₹44.70318 | ₹22,351.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.85438 | ₹42,854.38 |
| 2,000 | ₹41.06800 | ₹82,136.00 |
| 3,000 | ₹40.08054 | ₹1,20,241.62 |
| 5,000 | ₹38.85316 | ₹1,94,265.80 |
| 7,000 | ₹38.06595 | ₹2,66,461.65 |
| 10,000 | ₹37.42070 | ₹3,74,207.00 |

