


ABM3B-19.800MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8213-2-ND - Tape & Reel (TR) 300-8213-1-ND - Cut Tape (CT) 300-8213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-19.800MHZ-10-1-U-T |
Description | CRYSTAL 19.8000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.8 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-19.800MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.62000 | ₹64.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.73873 | ₹37,738.73 |