
ABM3B-24.000MHZ-8-R30-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-24.000MHZ-8-R30-B1U-TTR-ND - Tape & Reel (TR) 535-ABM3B-24.000MHZ-8-R30-B1U-TCT-ND - Cut Tape (CT) 535-ABM3B-24.000MHZ-8-R30-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-8-R30-B1U-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-8-R30-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹43.79700 | ₹437.97 |
| 25 | ₹41.41200 | ₹1,035.30 |
| 50 | ₹39.71580 | ₹1,985.79 |
| 100 | ₹38.06650 | ₹3,806.65 |
| 250 | ₹35.99960 | ₹8,999.90 |
| 500 | ₹34.50864 | ₹17,254.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.08103 | ₹33,081.03 |
| 2,000 | ₹31.71306 | ₹63,426.12 |
| 3,000 | ₹30.93899 | ₹92,816.97 |
| 5,000 | ₹29.99135 | ₹1,49,956.75 |
| 7,000 | ₹29.38328 | ₹2,05,682.96 |
| 10,000 | ₹28.75217 | ₹2,87,521.70 |
| 12,000 | ₹28.43493 | ₹3,41,219.16 |
| 24,000 | ₹27.26102 | ₹6,54,264.48 |
| 25,000 | ₹27.19354 | ₹6,79,838.50 |