Parametric Equivalent

ABM3B-28.63636MHZ-R30-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-28.63636MHZ-R30-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-28.63636MHZ-R30-B3Y-TCT-ND - Cut Tape (CT) 535-ABM3B-28.63636MHZ-R30-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-28.63636MHZ-R30-B3Y-T |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-28.63636MHZ-R30-B3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹41.84100 | ₹418.41 |
| 25 | ₹39.58560 | ₹989.64 |
| 50 | ₹37.94540 | ₹1,897.27 |
| 100 | ₹36.37050 | ₹3,637.05 |
| 250 | ₹34.39308 | ₹8,598.27 |
| 500 | ₹32.97108 | ₹16,485.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.60776 | ₹31,607.76 |
| 2,000 | ₹30.29990 | ₹60,599.80 |
| 3,000 | ₹29.56077 | ₹88,682.31 |
| 5,000 | ₹28.65507 | ₹1,43,275.35 |
| 7,000 | ₹28.07388 | ₹1,96,517.16 |
| 10,000 | ₹27.47086 | ₹2,74,708.60 |
| 12,000 | ₹27.16776 | ₹3,26,013.12 |
| 24,000 | ₹26.04615 | ₹6,25,107.60 |
| 25,000 | ₹25.98171 | ₹6,49,542.75 |
