


ABM3B-32.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9131-2-ND - Tape & Reel (TR) 535-9131-1-ND - Cut Tape (CT) 535-9131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-32.000MHZ-B2-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-32.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹64.29800 | ₹642.98 |
| 25 | ₹60.57080 | ₹1,514.27 |
| 50 | ₹57.88720 | ₹2,894.36 |
| 100 | ₹55.86500 | ₹5,586.50 |
| 250 | ₹52.14688 | ₹13,036.72 |
| 500 | ₹49.58614 | ₹24,793.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹47.02725 | ₹47,027.25 |
| 2,000 | ₹43.68001 | ₹87,360.02 |
| 3,000 | ₹42.88171 | ₹1,28,645.13 |
| 5,000 | ₹42.06379 | ₹2,10,318.95 |
| 7,000 | ₹41.94888 | ₹2,93,642.16 |
| 10,000 | ₹41.83613 | ₹4,18,361.30 |