
ABM8-20.000MHZ-10-R40-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM8-20.000MHZ-10-R40-B1U-TTR-ND - Tape & Reel (TR) 535-ABM8-20.000MHZ-10-R40-B1U-TCT-ND - Cut Tape (CT) 535-ABM8-20.000MHZ-10-R40-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-20.000MHZ-10-R40-B1U-T |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-20.000MHZ-10-R40-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹39.88400 | ₹398.84 |
| 25 | ₹37.72160 | ₹943.04 |
| 50 | ₹36.15620 | ₹1,807.81 |
| 100 | ₹34.66520 | ₹3,466.52 |
| 250 | ₹32.78284 | ₹8,195.71 |
| 500 | ₹31.42604 | ₹15,713.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.12517 | ₹30,125.17 |
| 2,000 | ₹28.87881 | ₹57,757.62 |
| 3,000 | ₹28.17417 | ₹84,522.51 |
| 5,000 | ₹27.31095 | ₹1,36,554.75 |
| 7,000 | ₹26.75690 | ₹1,87,298.30 |
| 10,000 | ₹26.18219 | ₹2,61,821.90 |
| 12,000 | ₹25.89321 | ₹3,10,718.52 |
| 24,000 | ₹24.82409 | ₹5,95,778.16 |
| 25,000 | ₹24.76269 | ₹6,19,067.25 |