
ABM8-27.120MHZ-R40-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-27.120MHZ-R40-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-27.120MHZ-R40-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-27.120MHZ-R40-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.120MHZ-R40-D2Y-T |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.120MHZ-R40-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹39.32400 | ₹393.24 |
| 25 | ₹37.16240 | ₹929.06 |
| 50 | ₹35.61560 | ₹1,780.78 |
| 100 | ₹34.15270 | ₹3,415.27 |
| 250 | ₹32.29456 | ₹8,073.64 |
| 500 | ₹30.96012 | ₹15,480.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.67881 | ₹29,678.81 |
| 2,000 | ₹28.45062 | ₹56,901.24 |
| 3,000 | ₹27.75638 | ₹83,269.14 |
| 5,000 | ₹26.90597 | ₹1,34,529.85 |
| 7,000 | ₹26.36032 | ₹1,84,522.24 |
| 10,000 | ₹25.79398 | ₹2,57,939.80 |
| 12,000 | ₹25.50936 | ₹3,06,112.32 |
| 24,000 | ₹24.45604 | ₹5,86,944.96 |
| 25,000 | ₹24.39550 | ₹6,09,887.50 |