12 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-272-T3

DigiKey Part Number
535-ABM8-272-T3TR-ND - Tape & Reel (TR)
535-ABM8-272-T3CT-ND - Cut Tape (CT)
535-ABM8-272-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-272-T3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-272-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,551
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹43.79700₹437.97
25₹41.41200₹1,035.30
50₹39.71580₹1,985.79
100₹38.06650₹3,806.65
250₹35.99960₹8,999.90
500₹34.50864₹17,254.32
1,000₹33.08103₹33,081.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.93899₹92,816.97
6,000₹29.66017₹1,77,961.02
9,000₹28.93705₹2,60,433.45
15,000₹28.05141₹4,20,771.15
21,000₹27.48335₹5,77,150.35
30,000₹26.89385₹8,06,815.50
Manufacturers Standard Package