4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD

ABM8-40.000MHZ-10-B1X-T

DigiKey Part Number
535-14404-2-ND - Tape & Reel (TR)
535-14404-1-ND - Cut Tape (CT)
535-14404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-40.000MHZ-10-B1X-T
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-40.000MHZ-10-B1X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,407
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.47000₹51.47
10₹44.45900₹444.59
25₹42.06280₹1,051.57
50₹40.32340₹2,016.17
100₹38.65510₹3,865.51
250₹36.55732₹9,139.33
500₹35.04342₹17,521.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹25.11874₹25,118.74
2,000₹24.07960₹48,159.20
3,000₹23.49184₹70,475.52
5,000₹22.77193₹1,13,859.65
7,000₹22.30987₹1,56,169.09
10,000₹21.83066₹2,18,306.60
12,000₹21.58963₹2,59,075.56
24,000₹20.69794₹4,96,750.56
25,000₹20.64664₹5,16,166.00
Manufacturers Standard Package