24 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-24.000MHZ-12-R40-D2Z-T3

DigiKey Part Number
535-ABM8AIG-24.000MHZ-12-R40-D2Z-T3TR-ND - Tape & Reel (TR)
535-ABM8AIG-24.000MHZ-12-R40-D2Z-T3CT-ND - Cut Tape (CT)
535-ABM8AIG-24.000MHZ-12-R40-D2Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-24.000MHZ-12-R40-D2Z-T3
Description
CRYSTAL 24.000MHZ 12PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-24.000MHZ-12-R40-D2Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹59.08000₹590.80
25₹55.87440₹1,396.86
50₹53.54460₹2,677.23
100₹51.32680₹5,132.68
250₹48.54244₹12,135.61
500₹46.53336₹23,266.68
1,000₹44.60907₹44,609.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹41.72124₹1,25,163.72
6,000₹39.99761₹2,39,985.66
9,000₹39.02309₹3,51,207.81
15,000₹37.82960₹5,67,444.00
21,000₹37.06407₹7,78,345.47
Manufacturers Standard Package