32 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-32.000MHZ-1Z-T

DigiKey Part Number
535-15294-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8AIG-32.000MHZ-1Z-T
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-32.000MHZ-1Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹45.45706₹45,457.06
Manufacturers Standard Package