
ABM8G-24.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8G-24.000MHZ-D4Y-TTR-ND - Tape & Reel (TR) 535-ABM8G-24.000MHZ-D4Y-TCT-ND - Cut Tape (CT) 535-ABM8G-24.000MHZ-D4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.000MHZ-D4Y-T |
Description | CRYSTAL 24.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹50.32000 | ₹503.20 |
| 25 | ₹47.63680 | ₹1,190.92 |
| 50 | ₹45.66120 | ₹2,283.06 |
| 100 | ₹43.76950 | ₹4,376.95 |
| 250 | ₹41.38576 | ₹10,346.44 |
| 500 | ₹39.67488 | ₹19,837.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.03387 | ₹38,033.87 |
| 2,000 | ₹36.46042 | ₹72,920.84 |
| 3,000 | ₹35.57127 | ₹1,06,713.81 |
| 5,000 | ₹34.48143 | ₹1,72,407.15 |
| 7,000 | ₹33.78259 | ₹2,36,478.13 |
| 10,000 | ₹33.05717 | ₹3,30,571.70 |
| 12,000 | ₹32.69260 | ₹3,92,311.20 |
| 24,000 | ₹31.34346 | ₹7,52,243.04 |
| 25,000 | ₹31.26584 | ₹7,81,646.00 |