


ABM8W-12.0000MHZ-7-J1Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-12.0000MHZ-7-J1Z-T3TR-ND - Tape & Reel (TR) 535-ABM8W-12.0000MHZ-7-J1Z-T3CT-ND - Cut Tape (CT) 535-ABM8W-12.0000MHZ-7-J1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-7-J1Z-T3 |
Description | CRYSTAL 12.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-7-J1Z-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-12.0000MHZ-7-K1Z-T3 | Abracon LLC | 2,955 | 535-14007-1-ND | ₹55.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹48.27000 | ₹482.70 |
| 25 | ₹45.62400 | ₹1,140.60 |
| 50 | ₹43.74160 | ₹2,187.08 |
| 100 | ₹41.93370 | ₹4,193.37 |
| 250 | ₹39.65252 | ₹9,913.13 |
| 500 | ₹38.01244 | ₹19,006.22 |
| 1,000 | ₹36.44039 | ₹36,440.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹34.08123 | ₹1,02,243.69 |
| 6,000 | ₹32.67272 | ₹1,96,036.32 |
| 9,000 | ₹31.87624 | ₹2,86,886.16 |
| 15,000 | ₹30.90097 | ₹4,63,514.55 |
| 21,000 | ₹30.27529 | ₹6,35,781.09 |
| 30,000 | ₹29.62591 | ₹8,88,777.30 |