ABM8W-16.0000MHZ-7-D2X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: ₹15.96773
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₹47.52000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₹36.38044
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 5,101
Unit Price: ₹59.64000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹31.62546
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹31.62546
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 47,500
Unit Price: ₹127.66000
Datasheet

Similar


ECS Inc.
In Stock: 7,145
Unit Price: ₹47.52000
Datasheet
16 MHz ±20ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±20ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-16.0000MHZ-7-D2X-T3

DigiKey Part Number
ABM8W-16.0000MHZ-7-D2X-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8W-16.0000MHZ-7-D2X-T3
Description
CRYSTAL 16.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-16.0000MHZ-7-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹28.86840₹86,605.20
Manufacturers Standard Package