


ABM8W-16.0000MHZ-4-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-14022-2-ND - Tape & Reel (TR) 535-14022-1-ND - Cut Tape (CT) 535-14022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-4-K1Z-T3 |
Description | CRYSTAL 16.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-4-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹55.63200 | ₹556.32 |
| 25 | ₹44.61760 | ₹1,115.44 |
| 50 | ₹41.85920 | ₹2,092.96 |
| 100 | ₹40.94590 | ₹4,094.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.32915 | ₹1,17,987.45 |
| 6,000 | ₹37.70414 | ₹2,26,224.84 |
| 9,000 | ₹36.78517 | ₹3,31,066.53 |
| 15,000 | ₹35.66017 | ₹5,34,902.55 |
| 21,000 | ₹34.93823 | ₹7,33,702.83 |