4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD

ABM8W-27.0000MHZ-6-B1U-T3

DigiKey Part Number
535-14064-2-ND - Tape & Reel (TR)
535-14064-1-ND - Cut Tape (CT)
535-14064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-27.0000MHZ-6-B1U-T3
Description
CRYSTAL 27.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-27.0000MHZ-6-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,974
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.79000₹56.79
10₹49.07300₹490.73
25₹46.39320₹1,159.83
50₹44.45880₹2,222.94
100₹42.62180₹4,262.18
250₹40.30924₹10,077.31
500₹38.64094₹19,320.47
1,000₹37.04274₹37,042.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹27.49106₹82,473.18
6,000₹26.35460₹1,58,127.60
9,000₹25.71202₹2,31,408.18
15,000₹24.92494₹3,73,874.10
21,000₹24.41998₹5,12,819.58
30,000₹23.89611₹7,16,883.30
36,000₹23.63279₹8,50,780.44
Manufacturers Standard Package