


ABM8W-30.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-30.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-30.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-30.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-30.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-30.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹40.90900 | ₹409.09 |
| 25 | ₹38.65360 | ₹966.34 |
| 50 | ₹37.05080 | ₹1,852.54 |
| 100 | ₹35.52250 | ₹3,552.25 |
| 250 | ₹33.58796 | ₹8,396.99 |
| 500 | ₹32.19950 | ₹16,099.75 |
| 1,000 | ₹26.65213 | ₹26,652.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹25.82992 | ₹77,489.76 |
| 6,000 | ₹25.36834 | ₹1,52,210.04 |
| 9,000 | ₹25.27971 | ₹2,27,517.39 |
| 15,000 | ₹25.17848 | ₹3,77,677.20 |
| 21,000 | ₹25.11780 | ₹5,27,473.80 |
| 30,000 | ₹25.05818 | ₹7,51,745.40 |
| 36,000 | ₹24.81683 | ₹8,93,405.88 |