32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-32.0000MHZ-6-D1X-T3

DigiKey Part Number
535-14081-2-ND - Tape & Reel (TR)
535-14081-1-ND - Cut Tape (CT)
535-14081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-32.0000MHZ-6-D1X-T3
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-32.0000MHZ-6-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹40.90900₹409.09
25₹38.65360₹966.34
50₹37.05080₹1,852.54
100₹35.52250₹3,552.25
250₹33.58796₹8,396.99
500₹32.19950₹16,099.75
1,000₹30.86693₹30,866.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹28.86840₹86,605.20
6,000₹27.67500₹1,66,050.00
9,000₹27.00023₹2,43,002.07
15,000₹26.17371₹3,92,605.65
21,000₹25.64346₹5,38,512.66
30,000₹25.09334₹7,52,800.20
36,000₹24.81683₹8,93,405.88
Manufacturers Standard Package