


ABM8W-32.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14081-2-ND - Tape & Reel (TR) 535-14081-1-ND - Cut Tape (CT) 535-14081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-32.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-32.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹40.90900 | ₹409.09 |
| 25 | ₹38.65360 | ₹966.34 |
| 50 | ₹37.05080 | ₹1,852.54 |
| 100 | ₹35.52250 | ₹3,552.25 |
| 250 | ₹33.58796 | ₹8,396.99 |
| 500 | ₹32.19950 | ₹16,099.75 |
| 1,000 | ₹30.86693 | ₹30,866.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.86840 | ₹86,605.20 |
| 6,000 | ₹27.67500 | ₹1,66,050.00 |
| 9,000 | ₹27.00023 | ₹2,43,002.07 |
| 15,000 | ₹26.17371 | ₹3,92,605.65 |
| 21,000 | ₹25.64346 | ₹5,38,512.66 |
| 30,000 | ₹25.09334 | ₹7,52,800.20 |
| 36,000 | ₹24.81683 | ₹8,93,405.88 |