Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM9-16.000MHZ-10-D-1U-T | |
|---|---|
DigiKey Part Number | 535-9693-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM9-16.000MHZ-10-D-1U-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM9-16.000MHZ-10-D-1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-16.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13685-1-ND | ₹47.52000 | Similar |
| ABM10W-16.0000MHZ-8-D1X-T3 | Abracon LLC | 1,924 | 535-13687-1-ND | ₹47.52000 | Similar |
| ABM11W-16.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13812-1-ND | ₹35.41000 | Similar |
| ABM11W-16.0000MHZ-8-D1X-T3 | Abracon LLC | 1,765 | 535-13814-1-ND | ₹34.48000 | Similar |
| ABM8W-16.0000MHZ-7-D1X-T3 | Abracon LLC | 4,644 | 535-14027-1-ND | ₹59.64000 | Similar |






