
ABR3407I8-0100S | |
|---|---|
DigiKey Part Number | 535-ABR3407I8-0100S-ND |
Manufacturer | |
Manufacturer Product Number | ABR3407I8-0100S |
Description | RF ANT 868MHZ PCB IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox PCB Trace I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABR3407I8-0100S Models |
Category | Antenna Type PCB Trace |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | Return Loss -21.66dB |
Packaging Box | Gain 1.28dBi |
Part Status Obsolete | Features Cable - 100mm |
RF Family/Standard General ISM | Termination I-PEX MHF1 (U.FL) |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 868MHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 868MHz ~ 870MHz | Applications ISM, LoRa, LPWAN, Sigfox |