


ACAG0301-24505500-EVB | |
|---|---|
DigiKey Part Number | 535-ACAG0301-24505500-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACAG0301-24505500-EVB |
Description | EVAL BOARD DUAL WIFI CHIP RF ANT |
Customer Reference | |
Detailed Description | ACAG0801-24505500-T - Antenna 2.45GHz, 5.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.45GHz, 5.5GHz |
Manufacturer Abracon LLC | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ACAG0801-24505500-T |
Part Status Active | RF Frequency 2.45GHz, 5.5GHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,719.05000 | ₹3,719.05 |