


ACH-20.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9173-5-ND |
Manufacturer | |
Manufacturer Product Number | ACH-20.000MHZ-EK |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACH-20.000MHZ-EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹477.11000 | ₹477.11 |
| 10 | ₹414.39800 | ₹4,143.98 |
| 40 | ₹380.80450 | ₹15,232.18 |
| 80 | ₹365.06775 | ₹29,205.42 |
| 120 | ₹356.16467 | ₹42,739.76 |
| 280 | ₹338.27518 | ₹94,717.05 |
| 520 | ₹325.79081 | ₹1,69,411.22 |
| 1,000 | ₹313.11148 | ₹3,13,111.48 |
| 2,520 | ₹296.05192 | ₹7,46,050.84 |
