32 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Abracon: Who We Are Today

ACH-32.000MHZ-EK

DigiKey Part Number
535-9177-5-ND
Manufacturer
Manufacturer Product Number
ACH-32.000MHZ-EK
Description
XTAL OSC XO 32.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ACH-32.000MHZ-EK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.252" (6.39mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹477.11000₹477.11
10₹414.39800₹4,143.98
40₹380.80450₹15,232.18
80₹365.06775₹29,205.42
120₹356.16467₹42,739.76
280₹338.27518₹94,717.05
520₹325.79081₹1,69,411.22
1,000₹313.11148₹3,13,111.48
2,520₹296.05192₹7,46,050.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.