4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Abracon: Who We Are Today

ACHL-4.000MHZ-EK

DigiKey Part Number
535-9200-5-ND
Manufacturer
Manufacturer Product Number
ACHL-4.000MHZ-EK
Description
XTAL OSC XO 4.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ACHL-4.000MHZ-EK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tube
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Type
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Frequency
Height - Seated (Max)
0.217" (5.50mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹483.89000₹483.89
10₹420.28600₹4,202.86
40₹386.21500₹15,448.60
80₹370.25475₹29,620.38
120₹361.22508₹43,347.01
280₹343.08143₹96,062.80
520₹330.41967₹1,71,818.23
1,000₹317.56022₹3,17,560.22
2,520₹300.25827₹7,56,650.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.