

ACM-21-670M-T | |
---|---|
DigiKey Part Number | 535-ACM-21-670M-TTR-ND - Tape & Reel (TR) 535-ACM-21-670M-TCT-ND - Cut Tape (CT) 535-ACM-21-670M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-21-670M-T |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21-670M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹23.16100 | ₹231.61 |
25 | ₹21.47520 | ₹536.88 |
50 | ₹20.23280 | ₹1,011.64 |
100 | ₹19.07910 | ₹1,907.91 |
250 | ₹17.64860 | ₹4,412.15 |
500 | ₹16.63876 | ₹8,319.38 |
1,000 | ₹15.68746 | ₹15,687.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹14.79119 | ₹29,582.38 |
4,000 | ₹13.94749 | ₹55,789.96 |
6,000 | ₹13.47665 | ₹80,859.90 |
10,000 | ₹12.90670 | ₹1,29,067.00 |
14,000 | ₹12.54479 | ₹1,75,627.06 |
20,000 | ₹12.17255 | ₹2,43,451.00 |
50,000 | ₹11.64713 | ₹5,82,356.50 |