0402 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG

ACML-0402-501-T

DigiKey Part Number
535-ACML-0402-501-TTR-ND - Tape & Reel (TR)
535-ACML-0402-501-TCT-ND - Cut Tape (CT)
535-ACML-0402-501-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0402-501-T
Description
FERRITE BEAD 500 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0402-501-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,380
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.52600₹45.26
25₹3.90440₹97.61
50₹3.49640₹174.82
100₹3.14140₹314.14
250₹2.61604₹654.01
500₹2.34806₹1,174.03
1,000₹2.14218₹2,142.18
5,000₹1.58259₹7,912.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.49349₹14,934.90
20,000₹1.28673₹25,734.60
Manufacturers Standard Package