ACML-0603-600-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 49
Unit Price: ₹9.32000
Datasheet
60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 300mOhm
Abracon: Who We Are Today

ACML-0603-600-T

DigiKey Part Number
ACML-0603-600-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACML-0603-600-T
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603-600-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.80874₹7,234.96
Manufacturers Standard Package