24.576 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Abracon: Who We Are Today

ACO-24.576MHZ-EK

DigiKey Part Number
535-9210-5-ND
Manufacturer
Manufacturer Product Number
ACO-24.576MHZ-EK
Description
XTAL OSC XO 24.5760MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ACO-24.576MHZ-EK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tube
Current - Supply (Max)
45mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Supplier Device Package
14-DIP
Frequency
Size / Dimension
0.795" L x 0.496" W (20.20mm x 12.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.200" (5.08mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 808
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹483.89000₹483.89
10₹420.28600₹4,202.86
25₹397.43360₹9,935.84
50₹381.00760₹19,050.38
100₹365.25280₹36,525.28
250₹345.45672₹86,364.18
500₹331.20652₹1,65,603.26
1,000₹317.56022₹3,17,560.22
2,500₹300.40344₹7,51,008.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.