
AFBC-Q0805G-102-T | |
---|---|
DigiKey Part Number | 535-AFBC-Q0805G-102-TTR-ND - Tape & Reel (TR) 535-AFBC-Q0805G-102-TCT-ND - Cut Tape (CT) 535-AFBC-Q0805G-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0805G-102-T |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.55000 | ₹35.50 |
25 | ₹3.08800 | ₹77.20 |
50 | ₹2.78640 | ₹139.32 |
100 | ₹2.50250 | ₹250.25 |
250 | ₹2.16524 | ₹541.31 |
500 | ₹1.93098 | ₹965.49 |
1,000 | ₹1.71623 | ₹1,716.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹1.51657 | ₹3,033.14 |
4,000 | ₹1.33177 | ₹5,327.08 |
6,000 | ₹1.22979 | ₹7,378.74 |
10,000 | ₹1.10721 | ₹11,072.10 |
14,000 | ₹1.02989 | ₹14,418.46 |
20,000 | ₹0.98723 | ₹19,744.60 |