
AFII-LC-0085-T | |
|---|---|
DigiKey Part Number | 535-AFII-LC-0085-TTR-ND - Tape & Reel (TR) 535-AFII-LC-0085-TCT-ND - Cut Tape (CT) 535-AFII-LC-0085-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LC-0085-T |
Description | RF FILTER BAND PASS 868MHZ 2012 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 868MHz Low Pass Ceramic Filter 20 MHz 50Ohm 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Bandwidth 20 MHz |
Manufacturer Abracon LLC | Insertion Loss 0.28dB |
Series | Filter Type Low Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 8 PC Pad |
Frequency 868MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance 50Ohm | Height (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹23.39000 | ₹233.90 |
| 25 | ₹21.58200 | ₹539.55 |
| 50 | ₹20.27720 | ₹1,013.86 |
| 100 | ₹19.07520 | ₹1,907.52 |
| 250 | ₹17.58608 | ₹4,396.52 |
| 500 | ₹16.53866 | ₹8,269.33 |
| 1,000 | ₹15.55647 | ₹15,556.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.76497 | ₹55,059.88 |
| 8,000 | ₹12.94843 | ₹1,03,587.44 |
| 12,000 | ₹12.49329 | ₹1,49,919.48 |
| 20,000 | ₹11.94249 | ₹2,38,849.80 |
| 28,000 | ₹11.59284 | ₹3,24,599.52 |
| 40,000 | ₹11.23320 | ₹4,49,328.00 |
