


AIAC-0805C-8N2K-T | |
|---|---|
DigiKey Part Number | 535-11968-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIAC-0805C-8N2K-T |
Description | FIXED IND 8.2NH 840MA 5.3 MOHM |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 840 mA 5.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-0805C-8N2K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.3mOhm Max | |
Q @ Freq | 80 @ 300MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.112" L x 0.071" W (2.85mm x 1.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |