


AIAC-4125C-R491J-T | |
|---|---|
DigiKey Part Number | 535-12015-2-ND - Tape & Reel (TR) 535-12015-1-ND - Cut Tape (CT) 535-12015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-4125C-R491J-T |
Description | FIXED IND 491NH 2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 491 nH Unshielded Wirewound Inductor 2 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-4125C-R491J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 100 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.173" W (9.00mm x 4.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹64.95100 | ₹649.51 |
| 100 | ₹53.41420 | ₹5,341.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.07605 | ₹44,076.05 |
| 2,000 | ₹41.56375 | ₹83,127.50 |
| 3,000 | ₹40.16223 | ₹1,20,486.69 |
| 5,000 | ₹38.46550 | ₹1,92,327.50 |
| 7,000 | ₹37.38835 | ₹2,61,718.45 |
| 10,000 | ₹36.28048 | ₹3,62,804.80 |