Similar



AIAC-2712C-28N0J-T | |
|---|---|
DigiKey Part Number | 535-12002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIAC-2712C-28N0J-T |
Description | FIXED IND 28NH 2.8A 5.6 MOHM SMD |
Customer Reference | |
Detailed Description | 28 nH Unshielded Wirewound Inductor 2.8 A 5.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-2712C-28N0J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.098" W (6.00mm x 2.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
