

AIAC-2712C-43N5J-T | |
---|---|
DigiKey Part Number | 535-12004-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIAC-2712C-43N5J-T |
Description | FIXED IND 43.5NH 2.5A 6.7MOHM SM |
Customer Reference | |
Detailed Description | 43.5 nH Unshielded Wirewound Inductor 2.5 A 6.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-2712C-43N5J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 43.5 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.7mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.098" W (6.00mm x 2.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹40.33499 | ₹80,669.98 |