

AIAP-01-122K-T | |
---|---|
DigiKey Part Number | 535-AIAP-01-122K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-122K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-122K-T |
Description | FIXED IND 1.2MH 150MA 9 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 150 mA 9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-122K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 940kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹22.98400 | ₹229.84 |
25 | ₹18.42240 | ₹460.56 |
50 | ₹16.94940 | ₹847.47 |
100 | ₹14.90830 | ₹1,490.83 |
250 | ₹14.31908 | ₹3,579.77 |
500 | ₹14.13984 | ₹7,069.92 |
1,000 | ₹13.79818 | ₹13,798.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹13.16511 | ₹32,912.78 |
5,000 | ₹12.92267 | ₹64,613.35 |
7,500 | ₹12.86907 | ₹96,518.03 |
25,000 | ₹12.66043 | ₹3,16,510.75 |
62,500 | ₹12.42360 | ₹7,76,475.00 |