


AIAP-01-180K-T | |
|---|---|
DigiKey Part Number | 535-AIAP-01-180K-TTR-ND - Tape & Reel (TR) 535-AIAP-01-180K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-180K-T |
Description | FIXED IND 18UH 1.1A 160 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 1.1 A 160mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-180K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹23.85600 | ₹238.56 |
| 25 | ₹22.02920 | ₹550.73 |
| 50 | ₹20.76180 | ₹1,038.09 |
| 100 | ₹19.57840 | ₹1,957.84 |
| 250 | ₹18.11164 | ₹4,527.91 |
| 500 | ₹17.07726 | ₹8,538.63 |
| 1,000 | ₹16.10068 | ₹16,100.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.89634 | ₹37,240.85 |
| 5,000 | ₹14.04667 | ₹70,233.35 |
| 7,500 | ₹13.57273 | ₹1,01,795.48 |
| 12,500 | ₹12.99892 | ₹1,62,486.50 |
| 17,500 | ₹12.63453 | ₹2,21,104.27 |
| 25,000 | ₹12.25974 | ₹3,06,493.50 |