


AIAP-01-390K-T | |
|---|---|
DigiKey Part Number | AIAP-01-390K-TTR-ND - Tape & Reel (TR) AIAP-01-390K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-390K-T |
Description | FIXED IND 39UH 880MA 260 MOHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 880 mA 260mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-390K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹27.49000 | ₹274.90 |
| 25 | ₹25.42120 | ₹635.53 |
| 50 | ₹23.96740 | ₹1,198.37 |
| 100 | ₹22.58830 | ₹2,258.83 |
| 250 | ₹20.89976 | ₹5,224.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹17.18797 | ₹42,969.93 |
| 5,000 | ₹16.20784 | ₹81,039.20 |
| 7,500 | ₹15.66134 | ₹1,17,460.05 |