



AIMC-0603-33NJ-T | |
|---|---|
DigiKey Part Number | 535-11537-2-ND - Tape & Reel (TR) 535-11537-1-ND - Cut Tape (CT) 535-11537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-33NJ-T |
Description | FIXED IND 33NH 300MA 550 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-33NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 100 | ₹4.04430 | ₹404.43 |
| 1,000 | ₹3.32767 | ₹3,327.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.95819 | ₹11,832.76 |
| 8,000 | ₹2.78917 | ₹22,313.36 |
| 12,000 | ₹2.69478 | ₹32,337.36 |
| 20,000 | ₹2.58051 | ₹51,610.20 |
| 28,000 | ₹2.50797 | ₹70,223.16 |
| 40,000 | ₹2.43332 | ₹97,332.80 |
