AIMC-0805-R15J-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 15,988
Unit Price: ₹9.32000
Datasheet
150 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0805 (2012 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0805-R15J-T

DigiKey Part Number
535-11578-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIMC-0805-R15J-T
Description
FIXED IND 150NH 300MA 1 OHM SMD
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0805-R15J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
13 @ 50MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes