


AIML-1206-R12K-T | |
|---|---|
DigiKey Part Number | 535-11680-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIML-1206-R12K-T |
Description | FIXED IND 120NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 250 mA 250mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-R12K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹8.35273 | ₹2,50,581.90 |