


AISC-0603-R33J-T | |
|---|---|
DigiKey Part Number | 535-10484-2-ND - Tape & Reel (TR) 535-10484-1-ND - Cut Tape (CT) 535-10484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R33J-T |
Description | FIXED IND 330NH 100MA 4.2 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 100 mA 4.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R33J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.2Ohm Max |
Series | Q @ Freq 26 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 800MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.02800 | ₹160.28 |
| 100 | ₹13.15790 | ₹1,315.79 |
| 1,000 | ₹10.81796 | ₹10,817.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.85473 | ₹29,564.19 |
| 6,000 | ₹9.29235 | ₹55,754.10 |
| 9,000 | ₹8.97868 | ₹80,808.12 |
| 15,000 | ₹8.59871 | ₹1,28,980.65 |
| 21,000 | ₹8.35754 | ₹1,75,508.34 |
| 30,000 | ₹8.10945 | ₹2,43,283.50 |