


AISC-1008-R10G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1008-R10G-TTR-ND - Tape & Reel (TR) 535-AISC-1008-R10G-TCT-ND - Cut Tape (CT) 535-AISC-1008-R10G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R10G-T |
Description | FIXED IND 100NH 650MA 560 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R10G-T Models |
Category | DC Resistance (DCR) 560mOhm Max |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹32.42900 | ₹324.29 |
| 100 | ₹26.64190 | ₹2,664.19 |
| 1,000 | ₹21.90989 | ₹21,909.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.65887 | ₹41,317.74 |
| 4,000 | ₹19.48100 | ₹77,924.00 |
| 6,000 | ₹18.82388 | ₹1,12,943.28 |
| 10,000 | ₹18.02823 | ₹1,80,282.30 |
| 14,000 | ₹17.52310 | ₹2,45,323.40 |
| 20,000 | ₹17.00356 | ₹3,40,071.20 |